
The LT1460LHS8-5#PBF is a 5V fixed voltage reference from Analog Devices, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum operating supply current of 225uA and a maximum output current of 40mA. It is available in a lead-free package quantity of 100, packaged in rail/Tube.
Analog Devices LT1460LHS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 225uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460LHS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
