The LT1460MHS8-2.5#TRPBF is a fixed voltage reference from Analog Devices, operating over a temperature range of -40°C to 125°C. It has a maximum output voltage of 2.5V and a maximum output current of 40mA. The device is packaged in SOIC and is RoHS compliant. The quiescent current is 130uA and the operating supply current is 165uA. The reference type is series and the tolerance is 0.2%.
Analog Devices LT1460MHS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 165uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
No datasheet is available for this part.
