
The LT1461AIS8-3 is a 3V fixed voltage reference from Analog Devices. It features a SOIC package and operates over a temperature range of -40°C to 85°C. The device has an output current of 100mA and a quiescent current of 50uA. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LT1461AIS8-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1461AIS8-3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.04% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1461AIS8-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
