
The LT1461AIS8-5#TR is a 5V fixed voltage reference from Analog Devices, packaged in a SOIC case and suitable for surface mount. Operating over the -40°C to 85°C temperature range, this device has a maximum output current of 100mA and a quiescent current of 50uA. The LT1461AIS8-5#TR is not RoHS compliant due to containing lead, and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1461AIS8-5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.04% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1461AIS8-5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
