The LT1461BCS8-2.5#TRPBF is a series voltage reference from Analog Devices with a fixed output voltage of 2.5V. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 50uA. The device is packaged in SOIC and is RoHS compliant. It can supply up to 100mA of output current and has a tolerance of 0.06%. The LT1461BCS8-2.5#TRPBF is suitable for use in surface mount applications.
Sign in to ask questions about the Analog Devices LT1461BCS8-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1461BCS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461BCS8-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.