
Precision voltage reference IC featuring a stable 4.096V output with 0.06% tolerance. This series voltage reference offers 100mA output current and a low 1.5V dropout voltage. Designed for surface mount applications, it operates within a 0°C to 70°C temperature range and consumes a quiescent current of 50µA. The component is supplied in an 8-pin SOIC package and is RoHS compliant.
Analog Devices LT1461BCS8-4#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 4.096V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461BCS8-4#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
