
The LT1461BIS8-3 is a fixed voltage reference from Analog Devices, featuring a SOIC package and operating temperature range of -40°C to 85°C. It has a maximum output current of 100mA and a quiescent current of 50uA. The device is not RoHS compliant and contains lead, and it is packaged in a rail/Tube with 100 units per package.
Sign in to ask questions about the Analog Devices LT1461BIS8-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1461BIS8-3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.06% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1461BIS8-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
