
The LT1461BIS8-3#TRPBF is a 3V fixed voltage reference from Analog Devices, packaged in a SOIC package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a quiescent current of 50uA and an operating supply current of 70uA. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The LT1461BIS8-3#TRPBF is a series reference type voltage reference IC.
Analog Devices LT1461BIS8-3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461BIS8-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
