
The LT1461BIS8-3.3#TRPBF is a fixed voltage reference from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a SOIC package and is designed for surface mount applications. This device is RoHS compliant and lead free, with a maximum operating supply current of 70uA and a quiescent current of 50uA. The output voltage is 3.3V, with a tolerance of 0.06% and an output current of 100mA.
Sign in to ask questions about the Analog Devices LT1461BIS8-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1461BIS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461BIS8-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
