The LT1461CCS8-2.5#TR is a 2.5V fixed voltage reference from Analog Devices, packaged in a SOIC case and designed for surface mount applications. Operating over a temperature range of 0°C to 70°C, this device features a quiescent current of 50uA and an operating supply current of 70uA. With an output current of 100mA, this voltage reference is suitable for a variety of applications. However, it is worth noting that this device contains lead and is not RoHS compliant.
Analog Devices LT1461CCS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.08% |
| RoHS | Not Compliant |
No datasheet is available for this part.