
The LT1461CCS8-3 is a 3V fixed voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 100mA and an operating supply current of 70uA. The device is packaged in a SOIC package and is available in quantities of 100. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1461CCS8-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1461CCS8-3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.08% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1461CCS8-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
