
3V fixed output voltage reference IC, series type, with 0.08% tolerance. Features a maximum output current of 100mA and a low operating supply current of 70µA. Packaged in an 8-pin SOIC N surface mount package, it operates from a maximum input voltage of 20V and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1461CCS8-3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1461CCS8-3#PBF technical specifications.
| Package/Case | SOIC N |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.08% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461CCS8-3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
