
3.3V fixed output voltage reference IC, series type, with 0.08% tolerance. Surface mount SOIC package, operating from 0°C to 70°C, drawing 70µA operating supply current and 50µA quiescent current. Delivers up to 100mA output current. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1461CCS8-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1461CCS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.08% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461CCS8-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
