The LT1461CCS8-4#TR is a 4V fixed voltage reference from Analog Devices, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 50uA. The device is not RoHS compliant and has a tolerance of 0.08%. It can supply up to 100mA of output current and has a maximum operating supply current of 70uA.
Analog Devices LT1461CCS8-4#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.08% |
| RoHS | Not Compliant |
No datasheet is available for this part.