
The LT1461CIS8-3 is a 3V fixed voltage reference from Analog Devices, available in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum quiescent current of 50uA. The device is capable of sourcing 100mA of output current and has a tolerance of 0.08%. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1461CIS8-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1461CIS8-3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.08% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1461CIS8-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
