The LT1461CIS8-3.3#PBF is a fixed voltage reference from Analog Devices, packaged in a SOIC. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 100mA. The device is RoHS compliant and has a quiescent current of 50uA. It is available in a package quantity of 100 and is packaged in rail/tube packaging.
Analog Devices LT1461CIS8-3.3#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.08% |
| Width | 3.988mm |
| RoHS | Compliant |
No datasheet is available for this part.
