The LT1461CIS8-4#TR is a series type voltage reference from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 70uA. The device is available in a SOIC package and is packaged in tape and reel quantities of 2500. The output voltage is 4.1V with a tolerance of 0.08%.
Analog Devices LT1461CIS8-4#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.08% |
| RoHS | Not Compliant |
No datasheet is available for this part.