The LT1461CIS8-5#TR is a fixed voltage regulator from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a fixed output voltage of 5V and an output current of 100mA. The device is available in a SOIC package and is packaged in tape and reel quantities of 2500 units. The LT1461CIS8-5#TR is not RoHS compliant and contains lead.
Analog Devices LT1461CIS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.08% |
| RoHS | Not Compliant |
No datasheet is available for this part.