
3V fixed output voltage reference IC, series type, with 0.15% tolerance. Features a maximum output current of 100mA and a low operating supply current of 70µA. Designed for surface mount applications in an 8-pin SOIC package, operating across a temperature range of -40°C to 125°C. RoHS compliant.
Analog Devices LT1461DHS8-3#PBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461DHS8-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
