
Precision micropower voltage reference IC, featuring a fixed 5V output with 0.15% tolerance. This low dropout series component offers a 100mA output current capability and operates with a low quiescent current of 50µA. Designed for surface mounting in a rectangular SOIC package, it supports a wide operating temperature range from -40°C to 125°C.
Analog Devices LT1461DHS8-5#PBF technical specifications.
| Package/Case | SOIC |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Tolerance | 0.15% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461DHS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
