Dual operational amplifier featuring a 175kHz gain bandwidth product and 0.13V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 400µV and 1pA input bias current. It operates with dual supply voltages from ±5V to ±20V or single supply from 10V to 40V, providing a voltage gain of 115.56dB. The component boasts a 76dB CMRR and 81dB PSRR, with an output current of 17mA per channel.
Analog Devices LT1462ACN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 115.56dB |
| RoHS | Not Compliant |
No datasheet is available for this part.