The LT1462ACS8 is a dual general purpose operational amplifier from Analog Devices, featuring a gain bandwidth product of 175kHz. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 40V. The device is available in a SOIC-8 package and has a nominal operating supply current of 28uA. The LT1462ACS8 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1462ACS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1462ACS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1462ACS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.