
Dual-channel, general-purpose operational amplifier featuring a 175kHz gain bandwidth product and 0.13V/µs slew rate. This BIFET technology IC offers a low input bias current of 1pA and an input offset voltage of 400µV. It operates with dual supply voltages from ±2.5V to ±10V or single supply from 5V to 20V, with a maximum supply voltage of 40V. The SOIC package provides a 76dB CMRR and 81dB PSRR, with 17mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1462ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1462ACS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 115.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1462ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
