Analog Devices LT1462ACS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1462ACS8#TR to view detailed technical specifications.
No datasheet is available for this part.