
Dual-channel, general-purpose operational amplifier featuring a 175kHz gain bandwidth product and 0.13V/µs slew rate. This BIFET technology amplifier offers a low 1pA input bias current and 400µV input offset voltage. Operating from a 5V to 40V supply range, it provides 76dB CMRR and 81dB PSRR. Packaged in an 8-pin SOIC, this lead-free, RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1462ACS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1462ACS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 115.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1462ACS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
