
Dual operational amplifier IC featuring a 175kHz bandwidth and 0.13V/µs slew rate. This general-purpose amplifier offers a low input bias current of 1pA and an input offset voltage of 400µV. It operates with dual supply voltages ranging from 5V to 20V, with a maximum supply voltage of 40V. The SOIC package houses two amplifiers, each capable of 17mA output current per channel, and exhibits a 74dB CMRR and 78dB PSRR.
Sign in to ask questions about the Analog Devices LT1462CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1462CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 175kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 175kHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 86uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 115.56dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1462CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
