
The LT1463CN is a general purpose quad operational amplifier with a gain bandwidth product of 175kHz. It operates from a supply voltage of 10V to 40V and has an input bias current of 1pA. The amplifier is available in a DIP-8 package and has a maximum operating temperature of 70°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1463CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1463CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 125kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1463CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
