Quad-channel, general-purpose operational amplifier featuring a 175kHz gain bandwidth product and 0.13V/µs slew rate. This BIFET technology IC offers a low input bias current of 1pA and an input offset voltage of 400µV. Designed for dual supply operation from ±2.5V to ±10V, or single supply from 5V to 20V, with a maximum supply voltage of 40V. The component boasts a 74dB Common Mode Rejection Ratio and 78dB Power Supply Rejection Ratio, packaged in a 14-pin DIP.
Analog Devices LT1463CN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 125kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 115.56dB |
| RoHS | Compliant |
No datasheet is available for this part.