
Four-function operational amplifier featuring a BIFET technology and C-Load™ series design. Offers a 175kHz gain bandwidth product, 400µV input offset voltage, and 1pA input bias current. Operates with dual supply voltages from ±2.5V to ±20V or single supply from 10V to 40V. Provides 74dB common mode rejection ratio and 78dB power supply rejection ratio. Delivers 17mA output current per channel with a 0.13V/µs slew rate. Packaged in SOIC (PDSO14) with a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LT1463CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1463CS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 125kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 115.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1463CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
