
Quad-channel, general-purpose operational amplifier featuring a 175kHz bandwidth and 0.13V/µs slew rate. This IC offers a 400µV input offset voltage and 1pA input bias current, operating from a 5V to 40V supply range. With 74dB CMRR and 78dB PSRR, it provides 17mA output current per channel. Packaged in a 14-pin SOIC, this RoHS compliant component is suitable for a wide range of amplification applications.
Sign in to ask questions about the Analog Devices LT1463CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1463CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 175kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 125kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 115.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1463CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
