The LT1463CS#TR is a general purpose amplifier from Analog Devices, featuring a gain bandwidth product of 175kHz. It has a high input bias current of 1pA and an input offset voltage of 400uV. The amplifier operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 40V. It is available in a SOIC package and has a nominal gain bandwidth product of 125kHz.
Analog Devices LT1463CS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 125kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.