Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.9V/µs slew rate. This BIFET technology amplifier offers a 400µV input offset voltage and 0.5pA input bias current. It provides 76dB common mode rejection ratio and 81dB power supply rejection ratio, operating from ±5V to ±20V dual supplies or 10V to 40V single supplies. Packaged in a PDIP8 configuration, this component is suitable for a wide range of amplification applications.
Analog Devices LT1464ACN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 145uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| RoHS | Not Compliant |
No datasheet is available for this part.