
The LT1464ACN8#PBF is a dual BIFET operational amplifier with a gain bandwidth product of 1MHz and a common mode rejection ratio of 76dB. It is available in a DIP-8 package and is lead free. The op-amp operates over a temperature range of 0°C to 70°C and has an operating supply current of 145uA. It is RoHS compliant and part of the C-Load series.
Sign in to ask questions about the Analog Devices LT1464ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1464ACN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 145uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1464ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
