
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.9V/µs slew rate. This BIFET technology amplifier offers a 400µV input offset voltage and 76dB common mode rejection ratio. Operating from a 5V to 40V supply range, it provides a 145µA operating supply current. Packaged in SOIC, this component is suitable for applications requiring precise amplification.
Sign in to ask questions about the Analog Devices LT1464ACS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1464ACS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 145uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1464ACS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
