
Dual JFET operational amplifier featuring a 1MHz bandwidth and 0.9V/µs slew rate. This integrated circuit offers a 1MHz gain bandwidth product, 76dB common mode rejection ratio, and 81dB power supply rejection ratio. Operating from a 5V to 20V dual supply or 10V to 40V single supply, it boasts a low input bias current of 0.5pA and an input offset voltage of 400µV. Packaged in an 8-pin SOIC, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT1464ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1464ACS8#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 145uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1464ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
