Dual JFET input operational amplifier featuring 1MHz gain bandwidth product and 0.5pA input bias current. This micropower IC offers 76dB common mode rejection ratio and 81dB power supply rejection ratio. Operating from a 5V to 20V dual supply or 10V to 40V single supply, it delivers a 0.9V/µs slew rate. Packaged in SOIC for tape and reel distribution.
Analog Devices LT1464ACS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 145uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| RoHS | Not Compliant |
No datasheet is available for this part.