
The LT1464ACS8#TRPBF is a dual operational amplifier from Analog Devices, featuring a gain bandwidth product of 1 MHz. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 10V and 40V. The device is packaged in a lead-free SOIC-8 package and is compliant with RoHS regulations. With an input bias current of 0.5 pA and an input offset voltage of 400 μV, this op-amp is suitable for various applications requiring high precision and low noise.
Sign in to ask questions about the Analog Devices LT1464ACS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1464ACS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 145uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1464ACS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
