
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.9V/µs slew rate. This bipolar, BIFET technology amplifier offers a 400µV maximum input offset voltage and 0.9V/µs slew rate. It operates with dual supply voltages ranging from 5V to 20V, or single supply from 10V to 40V. Key performance metrics include a 74dB common mode rejection ratio and 78dB power supply rejection ratio. Packaged in a PDIP8 configuration, this component is designed for applications requiring precise amplification.
Sign in to ask questions about the Analog Devices LT1464CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1464CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 145uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1464CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
