
Dual JFET operational amplifier featuring a 1MHz gain bandwidth product and 0.9V/µs slew rate. This IC offers a wide operating voltage range from ±5V to ±20V (dual supply) or 10V to 40V (single supply), with a low input bias current of 20pA and 400µV input offset voltage. The SOIC package provides a 74dB common mode rejection ratio and 78dB power supply rejection ratio. Operating across -40°C to 85°C, this RoHS compliant component is suitable for general amplification applications.
Sign in to ask questions about the Analog Devices LT1464CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1464CS8#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 145uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1464CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
