Dual JFET input operational amplifier featuring 1MHz gain bandwidth product and 0.5pA input bias current. This micropower IC offers a 74dB CMRR and 78dB PSRR, with a 0.9V/µs slew rate. Designed for dual supply operation from ±2.5V to ±10V or single supply from 5V to 20V, with a maximum supply voltage of 40V. Packaged in an 8-pin SOIC, this component operates within a 0°C to 70°C temperature range.
Analog Devices LT1464CS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 145uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| RoHS | Not Compliant |
No datasheet is available for this part.