
Dual JFET input operational amplifier featuring 1MHz gain bandwidth product and 0.5pA input bias current. This micropower amplifier offers a 0.9V/µs slew rate and a 74dB common mode rejection ratio. Designed for operation with dual supplies from ±2.5V to ±10V or single supply from 5V to 20V, with a maximum supply voltage of 40V. Packaged in an 8-pin SOIC, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1464CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1464CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 145uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1464CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
