
Quad operational amplifier featuring BIFET technology and C-Load™ series. Delivers a 1MHz gain bandwidth product with a 0.9V/µs slew rate. Offers 4 independent circuits, each with a 400µV input offset voltage and 0.5pA input bias current. Operates with dual supply voltages from ±2.5V to ±10V, or single supply from 5V to 20V, up to a maximum of 40V. Exhibits 74dB common mode rejection ratio and 78dB power supply rejection ratio. Packaged in a 14-pin PDIP.
Sign in to ask questions about the Analog Devices LT1465CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1465CN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 145uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1465CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
