
Quad JFET input operational amplifier featuring 1MHz gain bandwidth product and 0.5pA input bias current. Offers 74dB CMRR and 78dB PSRR, with a 400µV input offset voltage. Operates from a 5V to 20V dual supply or 10V to 40V single supply. This micropower amplifier has a 0.9V/µs slew rate and a voltage gain of 107.96dB. Packaged in a DIP format, it is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1465CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1465CN#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 145uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1465CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
