The LT1465CS#TR is a 4-channel operational amplifier from Analog Devices with a gain bandwidth product of 1MHz. It operates on a supply voltage range of 10V to 40V and has an input bias current of 0.5pA. The device is packaged in a SOIC package and has a maximum operating temperature of 70°C. It is not RoHS compliant due to containing lead.
Analog Devices LT1465CS#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 145uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.