
Quad JFET input operational amplifier featuring a 1MHz gain bandwidth product and 0.9V/µs slew rate. Offers 74dB common mode rejection ratio and 78dB power supply rejection ratio. Operates from ±2.5V to ±10V dual supplies or 5V to 20V single supplies, with a maximum dual supply voltage of ±20V and maximum single supply voltage of 40V. Input offset voltage is 400µV with a low input bias current of 0.5pA. Packaged in a 14-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1465CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1465CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 145uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1465CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
