
Dual-channel, general-purpose operational amplifier in an 8-pin DIP package. Features a 120kHz gain bandwidth product, 110µV input offset voltage, and 6pA input bias current. Offers a wide operating supply voltage range from 2V to 16V, with dual supply capability from 1V to 5V. Delivers 18mA output current per channel and exhibits 83dB CMRR and 90dB PSRR. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1466LCN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1466LCN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 120kHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 120kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 70uA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Unity Gain Bandwidth Product | 120kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1466LCN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
