
Dual operational amplifier featuring a 120kHz gain bandwidth product and 0.04V/µs slew rate. Offers a low input offset voltage of 110µV and 6pA input bias current. Operates with dual supply voltages from 1V to 5V, or single supply from 2V to 16V. Provides 83dB common mode rejection and 90dB power supply rejection. Delivers 18mA output current per channel with 70µA operating supply current. Packaged in an SOIC case.
Sign in to ask questions about the Analog Devices LT1466LCS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1466LCS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 120kHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 120kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 70uA |
| Output Current per Channel | 18mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Unity Gain Bandwidth Product | 120kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1466LCS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
