
Dual-channel, general-purpose operational amplifier featuring a 120kHz gain bandwidth product and a 0.04V/µs slew rate. Offers a wide operating voltage range from 1V to 5V dual supply or 2V to 16V single supply, with a typical operating supply current of 70µA. Achieves 83dB common mode rejection ratio and 90dB power supply rejection ratio, with low input bias current of 6pA and input offset voltage of 110µV. Delivers 18mA output current per channel and is available in a lead-free, RoHS-compliant SOIC package.
Sign in to ask questions about the Analog Devices LT1466LCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1466LCS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 120kHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 120kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 70uA |
| Output Current per Channel | 18mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Unity Gain Bandwidth Product | 120kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1466LCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
