Dual rail-to-rail input and output operational amplifier featuring a 120kHz gain bandwidth product and 70µA operating supply current. Offers 110µV input offset voltage, 6pA input bias current, and 18mA output current per channel. Operates from a 1V to 5V dual supply or 2V to 16V single supply. Achieves 83dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in SOIC, this general-purpose amplifier is supplied on tape and reel.
Analog Devices LT1466LCS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 120kHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 120kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 70uA |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Unity Gain Bandwidth Product | 120kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.