
Quad-channel, general-purpose operational amplifier featuring a 120kHz gain bandwidth product and a 0.04V/µs slew rate. This IC offers a wide operating voltage range from 1V to 5V dual supply or 2V to 16V single supply, with a low operating supply current of 70µA. Key performance metrics include a 110µV input offset voltage, 6pA input bias current, 83dB CMRR, and 90dB PSRR. The device delivers 18mA output current per channel and is housed in a 16-pin SOIC package.
Sign in to ask questions about the Analog Devices LT1467LCS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1467LCS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 120kHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 120kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 70uA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Unity Gain Bandwidth Product | 120kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1467LCS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
